- RS Stock No.:
- 188-3507
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 188-3507
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO LED Low Bay Light Fitting, 200 W
This bay light fitting from RS PRO improves visibility in large areas. It's ideal for fitting to ceilings lower than 20 feet and provides a clear, bright light. You can use it in exhibition halls or workshops.
If you're looking for an energy-efficient light then this product is ideal, thanks to its LEDs which have a low operating temperature, making them easy on power consumption. The unit's long working life of approximately 30,000 hours further increases its efficient function.
A light like this is suitable for improving workplace safety as it provides sufficient illumination so operators can clearly see what they're doing. It has an Ingress Protection (IP) rating of IP65, which means it's water-resistant and dust-tight, so you can use it in harsh industrial environments.
If you're looking for an energy-efficient light then this product is ideal, thanks to its LEDs which have a low operating temperature, making them easy on power consumption. The unit's long working life of approximately 30,000 hours further increases its efficient function.
A light like this is suitable for improving workplace safety as it provides sufficient illumination so operators can clearly see what they're doing. It has an Ingress Protection (IP) rating of IP65, which means it's water-resistant and dust-tight, so you can use it in harsh industrial environments.
Features and Benefits
Depth of 87.6 mm
LED lamp type
Length of 908 mm
Low bay fitting type
Voltage rating of 220 to 240 V AC
Wattage of 200 W
LED lamp type
Length of 908 mm
Low bay fitting type
Voltage rating of 220 to 240 V AC
Wattage of 200 W
Specifications
Attribute | Value |
---|---|
Type | Low Bay Fitting |
Lamp Type | LED |
Wattage | 200 W |
Voltage Rating | 220 → 240 V ac |
Length | 908 mm |
Depth | 87.6 mm |
Colour Temperature | 4000K |