- RS Stock No.:
- 162-9553
- Mfr. Part No.:
- NCP603SNADJT1G
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 162-9553
- Mfr. Part No.:
- NCP603SNADJT1G
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Low Dropout (LDO) Linear Voltage Regulators, Adjustable, ON Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 300mA |
Regulator Type | Low Dropout Voltage |
Output Voltage | 1.25 → 5 V |
Number of Outputs | 1 |
Line Regulation | 10 mV |
Accuracy | ±3% |
Load Regulation | 45 mV |
Polarity | Positive |
Mounting Type | Surface Mount |
Package Type | TSOP |
Pin Count | 5 |
Output Type | Adjustable |
Dimensions | 3 x 1.5 x 1mm |
Minimum Operating Temperature | -40 °C |
Height | 1mm |
Minimum Input Voltage | 1.75 V |
Maximum Input Voltage | 6 V |
Maximum Operating Temperature | +125 °C |
Width | 1.5mm |
Length | 3mm |
- RS Stock No.:
- 162-9553
- Mfr. Part No.:
- NCP603SNADJT1G
- Manufacturer:
- ON Semiconductor