CRC PEN OIL (FPS) Non-Silicone Food Safe Anti-Seize 650 ml / 500 ml Aerosol,Food Safe
- RS Stock No.:
- 123-4861
- Mfr. Part No.:
- 32606
- Manufacturer:
- CRC
Bulk discount available
Subtotal (1 unit)**
€17.22
(exc. VAT)
€21.18
(inc. VAT)
Within 2 working day(s) (EU stock)*
Within 2 working day(s) (EU stock)
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 - 5 | €17.22 |
6 - 14 | €16.53 |
15 + | €16.16 |
**price indicative
- RS Stock No.:
- 123-4861
- Mfr. Part No.:
- 32606
- Manufacturer:
- CRC
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | CRC | |
Trade Name | PEN OIL (FPS) | |
Lubricant Type | Non-Silicone | |
Package Type | Aerosol | |
Package Size | 650 ml / 500 ml | |
Food Processing Safe | Yes | |
Category | Lubricant | |
Application | Multi-purpose | |
Type | Multipurpose Lubricant | |
Select all | ||
---|---|---|
Brand CRC | ||
Trade Name PEN OIL (FPS) | ||
Lubricant Type Non-Silicone | ||
Package Type Aerosol | ||
Package Size 650 ml / 500 ml | ||
Food Processing Safe Yes | ||
Category Lubricant | ||
Application Multi-purpose | ||
Type Multipurpose Lubricant | ||
Related links
- CRC MULTI OIL (FPS) Aerosol Lubricant 650 ml / 500 ml Aerosol,Food Safe
- CRC BELT GRIP (FPS) Aerosol Lubricant 650 ml / 500 ml Aerosol,Food Safe
- CRC EXTREME LUBE (FPS) Synthetic Lubricant 650 ml / 500 ml...
- CRC FPS CHAIN LUBE PB High performance Lubricant 650 ml / 500 ml...
- CRC ROST FLASH Aerosol Super Anti-seize 650 ml / 500 ml Aerosol
- CRC DRY LUBE - F Aerosol Lubricant 650 ml / 500 ml Aerosol,Food Safe
- CRC Lubricant Assembly Paste 650 ml / 500 ml ASSEMBLY PASTE (FPS),Food Safe
- Rocol Precision Silicone Spray Silicone Lubricant 400 ml Aerosol,Food Safe