CRC CHAIN LUBE PRO Multi Purpose Lubricant 650 ml / 500 ml Aerosol
- RS Stock No.:
- 146-8388
- Mfr. Part No.:
- 32721
- Manufacturer:
- CRC
Bulk discount available
Subtotal (1 unit)**
€16.03
(exc. VAT)
€19.72
(inc. VAT)
In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 - 5 | €16.03 |
6 - 14 | €15.41 |
15 + | €15.08 |
**price indicative
- RS Stock No.:
- 146-8388
- Mfr. Part No.:
- 32721
- Manufacturer:
- CRC
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | CRC | |
Trade Name | CHAIN LUBE PRO | |
Lubricant Type | Multi Purpose | |
Package Type | Aerosol | |
Package Size | 650 ml / 500 ml | |
Food Processing Safe | No | |
Category | Lubricant | |
Application | Penetrates Chain Links & Leaves a Protective Coating, Superior Corrosion Protection | |
Type | Multipurpose Lubricant | |
Select all | ||
---|---|---|
Brand CRC | ||
Trade Name CHAIN LUBE PRO | ||
Lubricant Type Multi Purpose | ||
Package Type Aerosol | ||
Package Size 650 ml / 500 ml | ||
Food Processing Safe No | ||
Category Lubricant | ||
Application Penetrates Chain Links & Leaves a Protective Coating, Superior Corrosion Protection | ||
Type Multipurpose Lubricant | ||
Related links
- CRC CHAIN LUBE IND PTFE Lubricant 650 ml / 500 ml Aerosol
- CRC 5-56 PRO Multi Purpose Lubricant 650 ml / 500 ml Aerosol
- CRC MULTILUBE PRO Multi Purpose Lubricant 650 ml / 500 ml Aerosol
- CRC FPS CHAIN LUBE PB High performance Lubricant 650 ml / 500 ml...
- Ambersil FLT Chain Lube Multi Purpose Lubricant 500 ml Aerosol
- CRC DRY MOLY LUBE Molybdenum Disulphide Lubricant 650 ml / 500 ml Aerosol
- CRC DRY LUBE PTFE Dry lubricant 650 ml / 500 ml Aerosol
- CRC WIRE ROPE LUBE Heavy Duty Lubricant 650 ml / 500 ml Aerosol