Rocol HD Chain & Drive Oil Lubricant 5 L Pail
- RS Stock No.:
- 238-6429
- Mfr. Part No.:
- 22306
- Manufacturer:
- Rocol
Bulk discount available
Subtotal (1 unit)**
€180.08
(exc. VAT)
€221.50
(inc. VAT)
22 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 5 | €180.08 |
6 - 14 | €172.88 |
15 + | €169.28 |
**price indicative
- RS Stock No.:
- 238-6429
- Mfr. Part No.:
- 22306
- Manufacturer:
- Rocol
Related links
- Rocol Accu-Lube LB-10000 Oil Lubricant 5 L Can
- Rocol Accu-Lube LB-5000 Oil Lubricant 5 L Can
- Rocol Accu-Lube LB-4000 Oil Lubricant 5 L Can
- Rocol Foodlube® Hi-Power 100 Oil Lubricant 5 L Jerrycan,Food Safe
- Rocol Foodlube® Hi-Power 22 Oil Lubricant 5 L Can,Food Safe
- Ambersil 40+ Protective Lubricant Oil Lubricant 5 L Can
- Action Can AC-90 Oil Lubricant 5 L Can
- SKF LHMF 300 Oil Lubricant 5 L Can