SKF Connector Extension TLSD, TLMR Series, SKF LAGD

Subtotal (1 unit)*

€28.77

(exc. VAT)

€35.39

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€28.77

*price indicative

RS Stock No.:
254-7607
Mfr. Part No.:
LAPV 1/4
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Connector Extension

Standards/Approvals

No

Orientation

Straight

For Use With

TLSD, TLMR Series, SKF LAGD

Thread Size

1/4 in G

RoHS Status: Exempt

COO (Country of Origin):
CZ

SKF Connector Extension, Non-Return Valve, 1/4 Thread Size - LAPV 1/4


This connector extension by SKF is designed to enhance the efficiency and safety of lubrication systems. It is a non-return valve accessory with a G 1/4 thread size, suitable for heavy-duty applications. The extension ensures the accurate delivery of clean grease to lubrication points, optimising machine performance.

Features & Benefits


• Non-return valve design for precise lubricant delivery

• G 1/4 thread size for compatibility with various systems

• Ensures clean and accurate grease supply

• Improves machine reliability

• Enhances workplace safety

Applications


• Suitable for SKF LAGD, TLMR Series, TLSD automatic lubricators

• Ideal for pumps, electric motors, fans, blowers, and conveyors

Can it be used with SKF automatic lubricators?


Yes, this connector extension is compatible with SKF automatic lubricators.

Will it improve machine reliability?


Using this accessory can significantly enhance machine reliability.

Is it suitable for high-traffic applications?


Yes, this connector extension is specifically designed for high-traffic applications and ensures optimal lubrication.

Can it be used with other thread sizes as well?


This extension is designed with a G 1/4 thread size for versatile applications.

How does it enhance workplace safety?


By automating lubrication tasks, this connector extension reduces the need for manual maintenance, enhancing workplace safety.