Renesas Electronics 9DB106BGILF, LVDS Buffer 6 TTL Buffer, 20-Pin TSSOP
- RS Stock No.:
- 217-7931
- Mfr. Part No.:
- 9DB106BGILF
- Manufacturer:
- Renesas Electronics
Temporarily out of stock - back order for despatch when stock is available
Price Each (In a Pack of 2)
€5.425
(exc. VAT)
€6.673
(inc. VAT)
Units | Per unit | Per Pack* |
---|---|---|
2 - 8 | €5.425 | €10.85 |
10 - 18 | €4.86 | €9.72 |
20 - 48 | €4.77 | €9.54 |
50 - 98 | €4.60 | €9.20 |
100 + | €3.98 | €7.96 |
*price indicative
- RS Stock No.:
- 217-7931
- Mfr. Part No.:
- 9DB106BGILF
- Manufacturer:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
Product Details
The Renesas Electronics 9DB106 zero-delay buffer supports PCIe Gen1 and Gen2 clocking requirements. The 9DB106 is driven by a differential SRC output pair from an IDT CK410/CK505-compliant main clock generator. It attenuates jitter on the input clock and has a selectable PLL bandwidth to maximize performance in systems with or without Spread-Spectrum clocking. An SMBus interface allows control of the PLL bandwidth and bypass options, while 2 clock request (CLKREQ#) pins make the 9DB106 suitable for Express Card applications.
6 - 0.7 V current mode differential output pairs (HCSL)
CLKREQ# pin for outputs 1 and 4/ supports Express Card applications
PLL or bypass mode/PLL can dejitter incoming clock
Selectable PLL bandwidth/minimizes jitter peaking in downstream PLL's
Spread Spectrum Compatible/tracks spreading input clock for low EMI
SMBus Interface/unused outputs can be disabled
Cycle-to-cycle jitter < 50 ps
Output-to-output skew < 50 ps
CLKREQ# pin for outputs 1 and 4/ supports Express Card applications
PLL or bypass mode/PLL can dejitter incoming clock
Selectable PLL bandwidth/minimizes jitter peaking in downstream PLL's
Spread Spectrum Compatible/tracks spreading input clock for low EMI
SMBus Interface/unused outputs can be disabled
Cycle-to-cycle jitter < 50 ps
Output-to-output skew < 50 ps
Specifications
Attribute | Value |
---|---|
Number of Drivers | 6 |
Input Type | TTL |
Output Type | Buffer |
Number of Elements per Chip | 3 |
Package Type | TSSOP |
Pin Count | 20 |