Texas Instruments DS92LV1212AMSA/NOPB, LVDS Deserializer 10-Bits LVTTL 400Mbps, 28-Pin, SSOP

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
761-5416
Mfr. Part No.:
DS92LV1212AMSA/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Number of Drivers

10

Input Type

LVDS

Output Type

LVTTL

Transmission Data Rate

400Mbps

Number of Elements per Chip

1

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

28

Differential Input High Threshold Voltage

100mV

Differential Input Low Threshold Voltage

-100mV

Dimensions

10.07 x 5.38 x 2mm

Height

2mm

Length

10.07mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

3 V

Width

5.38mm