Texas Instruments DS90LT012AHMF/NOPB, LVDS Receiver CML, LVDS, LVPECL CMOS, TTL, 5-Pin, SOT-23
- RS Stock No.:
- 813-6523
- Mfr. Part No.:
- DS90LT012AHMF/NOPB
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 813-6523
- Mfr. Part No.:
- DS90LT012AHMF/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of Drivers | 1 | |
| Input Type | CML, LVDS, LVPECL | |
| Output Type | CMOS, TTL | |
| Transmission Data Rate | 400Mbps | |
| Number of Elements per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Differential Input Low Threshold Voltage | -100mV | |
| Dimensions | 3.05 x 1.75 x 1.3mm | |
| Height | 1.3mm | |
| Length | 3.05mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Width | 1.75mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of Drivers 1 | ||
Input Type CML, LVDS, LVPECL | ||
Output Type CMOS, TTL | ||
Transmission Data Rate 400Mbps | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Differential Input Low Threshold Voltage -100mV | ||
Dimensions 3.05 x 1.75 x 1.3mm | ||
Height 1.3mm | ||
Length 3.05mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Width 1.75mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage 2.7 V | ||
