- RS Stock No.:
- 145-0810
- Mfr. Part No.:
- SN75LVDS390D
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 145-0810
- Mfr. Part No.:
- SN75LVDS390D
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
LVDS Line Receivers, Texas Instruments
A range of Differential line receivers for balanced or unbalanced digital data transmission via LVDS networks fromTexas Instruments.
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.
Applications: Firewire, SATA, SCSI
Specifications
Attribute | Value |
---|---|
Number of Drivers | 4 |
Input Type | LVDS |
Output Type | LVTTL |
Number of Elements per Chip | 4 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Dimensions | 9.9 x 3.91 x 1.58mm |
Height | 1.58mm |
Length | 9.9mm |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Width | 3.91mm |
Minimum Operating Supply Voltage | 3 V |
- RS Stock No.:
- 145-0810
- Mfr. Part No.:
- SN75LVDS390D
- Manufacturer:
- Texas Instruments