- RS Stock No.:
- 921-6787
- Mfr. Part No.:
- DS90C032BTM/NOPB
- Manufacturer:
- Texas Instruments
Temporarily out of stock - back order for despatch 01-07-2024, delivery within 2 working days
Added
Price Each (In a Tube of 48)
€2.605
(exc. VAT)
€3.204
(inc. VAT)
Units | Per unit | Per Tube* |
48 - 48 | €2.605 | €125.04 |
96 - 192 | €2.214 | €106.272 |
240 + | €1.954 | €93.792 |
*price indicative |
- RS Stock No.:
- 921-6787
- Mfr. Part No.:
- DS90C032BTM/NOPB
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Differential Line Drivers and Receivers (LVDS PHY), Texas Instruments
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.
Applications: Firewire, SATA, SCSI
Specifications
Attribute | Value |
---|---|
Number of Drivers | 4 |
Input Type | LVDS |
IC Type | Receiver IC |
Output Type | CMOS, TTL |
Transmission Data Rate | 155Mbps |
Number of Elements per Chip | 4 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Differential Input Low Threshold Voltage | -100mV |
Dimensions | 10 x 3.988 x 1.499mm |
Height | 1.499mm |
Length | 10mm |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 4.5 V |
Maximum Operating Temperature | +85 °C |
Width | 3.988mm |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 921-6787
- Mfr. Part No.:
- DS90C032BTM/NOPB
- Manufacturer:
- Texas Instruments