- RS Stock No.:
- 864-8934
- Mfr. Part No.:
- FIN3385MTDX
- Manufacturer:
- onsemi
918 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 2)
€5.66
(exc. VAT)
€6.96
(inc. VAT)
Units | Per unit | Per Pack* |
2 - 8 | €5.66 | €11.32 |
10 - 48 | €4.82 | €9.64 |
50 - 248 | €4.575 | €9.15 |
250 - 498 | €3.955 | €7.91 |
500 + | €3.525 | €7.05 |
*price indicative |
- RS Stock No.:
- 864-8934
- Mfr. Part No.:
- FIN3385MTDX
- Manufacturer:
- onsemi
Legislation and Compliance
Product Details
LVDS Transceivers, Fairchild Semiconductor
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.
Applications: Firewire, SATA, SCSI
Specifications
Attribute | Value |
---|---|
Number of Drivers | 28 |
Input Type | LVTTL |
Output Type | LVDS |
IC Type | Serdes IC |
Transmission Data Rate | 2.38Gbps |
Number of Elements per Chip | 4 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 56 |
Differential Input Low Threshold Voltage | -100mV |
Dimensions | 14 x 6.1 x 1mm |
Height | 1mm |
Length | 14mm |
Maximum Operating Supply Voltage | 3.6 V |
Minimum Operating Temperature | -40 °C |
Width | 6.1mm |
Minimum Operating Supply Voltage | 3 V |
Maximum Operating Temperature | +85 °C |