- RS Stock No.:
- 413-825
- Mfr. Part No.:
- 051-010
- Manufacturer:
- Smartscan
Discontinued product
- RS Stock No.:
- 413-825
- Mfr. Part No.:
- 051-010
- Manufacturer:
- Smartscan
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
T4 Series, Type 4, Finger or Hand Protection
Simple installation and alignment with diagnostic indicators
Automatic / manual restart modes
Robust IP65 enclosure
Adjustable mounting brackets (included)
External Device Monitoring (EDM)
Dual channel, fail safe electronic outputs
Mute and status outputs (non-safety)
2 x mute inputs
Safety category 4
Typical applications include: press brakes, mechanical presses, wood working machines, guillotines, metal folding machines and robotic work cells
Automatic / manual restart modes
Robust IP65 enclosure
Adjustable mounting brackets (included)
External Device Monitoring (EDM)
Dual channel, fail safe electronic outputs
Mute and status outputs (non-safety)
2 x mute inputs
Safety category 4
Typical applications include: press brakes, mechanical presses, wood working machines, guillotines, metal folding machines and robotic work cells
Note
In addition to the light curtain all Smartscan T4 Series systems require 2 interconnect cables (1 cable for the transmitter and 1 cable for the receiver), these are not included and must be purchased separately. Relay output can be provided via the Smartscan multifunction safety unit stock no. 382-2055 which can be purchased separately.
Standards
BS EN 61496-1 & BS IEC 61496-2 Type 4
Warning
These devices must be installed and used in accordance with the installation and operating instructions supplied with each product.
Light Curtain
Specifications
Attribute | Value |
---|---|
Accessory Type | Connection Cable |
For Use With | T4 Light Curtain |