- RS Stock No.:
- 625-0497
- Mfr. Part No.:
- AZ15/16-B1-2053
- Manufacturer:
- Schmersal
135 In stock for delivery within 2 working days
Added
Price Each
€25.11
(exc. VAT)
€30.89
(inc. VAT)
Units | Per unit |
1 + | €25.11 |
- RS Stock No.:
- 625-0497
- Mfr. Part No.:
- AZ15/16-B1-2053
- Manufacturer:
- Schmersal
Legislation and Compliance
Product Details
Schmersal Standard Ball Latch Actuator - AZ15/16-B1-2053
This ball latch actuator from Schmersal is designed for use with the AZ15/16 safety interlock switch. It's a straight, rigid actuator for medium-weight guards, making it suitable for a variety of applications. The AZ15/16 switch can be used to prevent machine operation or start-up in an unsafe situation. It also prevents doors or guards from being opened while robotic machinery is in operation, reducing the risk of injury to operators. Its compact minimum radius of 150mm means it takes up minimal space on a control panel.
Features & Benefits
IP67 (ingress protection) rating means the switch is dust-tight and water-resistant
Broad operating temperature range of -30°C to +80°C for use in harsh environments
Broad operating temperature range of -30°C to +80°C for use in harsh environments
Applications
Medical and pharmaceutical industries
Mining and mineral processing
Food handling
Mining and mineral processing
Food handling
What safety features does the interlock switch have?
The switch is housed in a glass fibre-reinforced thermoplastic housing that won't ignite in the event of a fire, making the switch safe to use in the presence of flammable chemicals or gases.
How do I install this actuator?
You can install the actuator using one-way screws for secure, simple mounting.
Specifications
Attribute | Value |
---|---|
Accessory Type | Actuator |
For Use With | AZ 15 Safety Switch |
Actuator Type | Coded |
Material | Stainless Steel |
Key Type | Straight |