Phoenix Contact PLD M 260 LED Machine Light, 24 V dc, 24 V dc, 24 V dc, 650mm Arm Length

Subtotal (1 unit)*

€630.56

(exc. VAT)

€775.59

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€630.56

*price indicative

RS Stock No.:
135-990
Mfr. Part No.:
2702486
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Lamp Type

LED

Series

PLD M 260

Voltage Rating

24 V dc, 24 V dc, 24 V dc

Luminosity

1800 lm

Wattage

24 W

Arm Length

650mm

COO (Country of Origin):
DE
The Phoenix Contact LED Machine Light is designed to provide illumination inside or on machinery, even in harsh environments.

IP67 protection and resistance to coolants and lubricants for use in machine tools
Can withstand high temperatures vibrations and shocks with safety glass
ETL approval allows for use on the North American market