Waldmann LED Machine Light, 22 → 26 V dc, IP54, 1035mm Arm Length
- RS Stock No.:
- 207-4751
- Mfr. Part No.:
- 114092000-00803585
- Manufacturer:
- Waldmann
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€289.27
(exc. VAT)
€355.80
(inc. VAT)
- RS Stock No.:
- 207-4751
- Mfr. Part No.:
- 114092000-00803585
- Manufacturer:
- Waldmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Waldmann | |
| Lamp Type | LED | |
| Light Style | Linear Fixed | |
| Voltage Rating | 22 → 26 V dc | |
| Wattage | 17.5 W | |
| Arm Length | 1035mm | |
| Arm Type | Fixed Arm | |
| IP Rating | IP54 | |
| Maximum Reach | 1035mm | |
| Select all | ||
|---|---|---|
Brand Waldmann | ||
Lamp Type LED | ||
Light Style Linear Fixed | ||
Voltage Rating 22 → 26 V dc | ||
Wattage 17.5 W | ||
Arm Length 1035mm | ||
Arm Type Fixed Arm | ||
IP Rating IP54 | ||
Maximum Reach 1035mm | ||
- COO (Country of Origin):
- DE
The Waldmann 1035mm LED luminaire neutral white in colour and made up of the aluminium and plastic material. It is surface mounted and has acrylic satine lamp cover.
System of protection IP54
Class of protection III
Glare control screen
Class of protection III
Glare control screen

