- RS Stock No.:
- 777-7956
- Manufacturer:
- RS PRO
2 Within 1 working day(s) (IE stock)
222 Within 2 working day(s) (EU stock)
Added
Price Each
€161.51
(exc. VAT)
€198.66
(inc. VAT)
Units | Per unit |
1 + | €161.51 |
- RS Stock No.:
- 777-7956
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS Pro LED Machine Strip Light, 12W
From RS Pro, this fixed LED strip light is delivers effective lighting, minimizing eye strain where high concentration tasks and detailed work is taking place. They can be positioned at machines or work places to give excellent illumination exactly where it is needed.
The LED strip lights have a very robust construction, with a re-enforced lens and an aluminium body. Not only does this make them very durable but they also have excellent environmental resistance, which makes them ideal for use in harsh industrial environments, particularly where dust and particle ingress is a concern.
As well as emitting a strong, white 5000K light, the LED lamps are energy efficient and low maintenance, resulting in a cost effective solution to workplace illumination.
Features and Benefits
• 12" Long
• Emits a bright, white light at 780 Lumens
• In built LED driver
• Reinforced Lens for high crack-resistance
• Long service life up to 40,000 hours
• IP65 Protection
• Temperature range -22° to +140°
• 6 x 2 Watt LEDs
• Aluminium body also functions as a heat sink
• Can be positioned in various lighting angles, 40°, 60° and the standard 80°
Applications
This robust and reliable LED strip lights can be used wherever strong consistent lighting is required. Rated at IP65, the work light is waterproof and suitable for almost any environment. It features have fantastic resistance to oils, liquids, coolants and chemicals, as well as impact resistant. The strip light can even stand up to high pressure water jets, which means it is suitable for industrial clean down. This LED light is ideal in applications such as;
• Semiconductors manufacturing equipment
• Clean room
• Sewing machines
• Prototyping
• Repair and Maintenance
Installation
This LED strip light is furnished with 1.8 meters of power cord and fitted with a Euro plug.
The LED strip lights have a very robust construction, with a re-enforced lens and an aluminium body. Not only does this make them very durable but they also have excellent environmental resistance, which makes them ideal for use in harsh industrial environments, particularly where dust and particle ingress is a concern.
As well as emitting a strong, white 5000K light, the LED lamps are energy efficient and low maintenance, resulting in a cost effective solution to workplace illumination.
Features and Benefits
• 12" Long
• Emits a bright, white light at 780 Lumens
• In built LED driver
• Reinforced Lens for high crack-resistance
• Long service life up to 40,000 hours
• IP65 Protection
• Temperature range -22° to +140°
• 6 x 2 Watt LEDs
• Aluminium body also functions as a heat sink
• Can be positioned in various lighting angles, 40°, 60° and the standard 80°
Applications
This robust and reliable LED strip lights can be used wherever strong consistent lighting is required. Rated at IP65, the work light is waterproof and suitable for almost any environment. It features have fantastic resistance to oils, liquids, coolants and chemicals, as well as impact resistant. The strip light can even stand up to high pressure water jets, which means it is suitable for industrial clean down. This LED light is ideal in applications such as;
• Semiconductors manufacturing equipment
• Clean room
• Sewing machines
• Prototyping
• Repair and Maintenance
Installation
This LED strip light is furnished with 1.8 meters of power cord and fitted with a Euro plug.
Why RS Pro?
RS Pro strives to provide you with the choice and reliability you need in your workplace purchases. Whether youre a hobbyist or fitting out a factory, RS Pro can furnish you with lighting solutions to suit your requirements.
Providing high-quality hardware tested by our in house experts, RS Pro offers you an assurance of quality at competitive prices.
For workplace lighting in almost any industry, RS Pro has the solution you need.
Providing high-quality hardware tested by our in house experts, RS Pro offers you an assurance of quality at competitive prices.
For workplace lighting in almost any industry, RS Pro has the solution you need.
Specifications
Attribute | Value |
---|---|
Lamp Type | LED |
Voltage Rating | 100 → 260 V ac |
Light Style | Linear Fixed |
Wattage | 12 W |
IP Rating | IP65 |
Mains Plug Type | Type C - Europlug |
Integral transformer | Yes |
Length | 340 mm |
Cable Length | 1.8m |