- RS Stock No.:
- 794-3480
- Mfr. Part No.:
- 00715
- Manufacturer:
- EDL Lighting Limited
Discontinued product
- RS Stock No.:
- 794-3480
- Mfr. Part No.:
- 00715
- Manufacturer:
- EDL Lighting Limited
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Fluorescent Machine Light IP67 no Plug
The Tubelight-80 is waterproof rated to IP67 and comes complete with brackets and trailing lead without plug. The main body tube is manufactured from impact resistant polycarbonate. This unit has many applications within the manufacturing and food industries as well as marine environments. The plastic end caps are secured using stainless steel screws to ensure not only a watertight seal but also a unit that will resist corrosion.
Impact resistant polycarbonate tube
Suitable for machine mounting
Design facilitates ease of cleaning
IP67 rated
Clamps and ballasts included
Can be used in dusty environments
Trailing cable approx 2.7m, plug not included
Suitable for machine mounting
Design facilitates ease of cleaning
IP67 rated
Clamps and ballasts included
Can be used in dusty environments
Trailing cable approx 2.7m, plug not included
Specifications
Attribute | Value |
---|---|
Lamp Type | Compact Fluorescent |
Voltage Rating | 240 V |
Light Style | Linear Fixed |
Wattage | 58 W |
IP Rating | IP67 |
Maximum Reach | 1650mm |
Cable Length | 2.7m |
- RS Stock No.:
- 794-3480
- Mfr. Part No.:
- 00715
- Manufacturer:
- EDL Lighting Limited