- RS Stock No.:
- 185-4196
- Mfr. Part No.:
- 97790803211
- Manufacturer:
- Wurth Elektronik
160 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 20)
€0.28
(exc. VAT)
€0.34
(inc. VAT)
Units | Per unit | Per Pack* |
20 - 180 | €0.28 | €5.60 |
200 - 480 | €0.269 | €5.38 |
500 + | €0.254 | €5.08 |
*price indicative |
- RS Stock No.:
- 185-4196
- Mfr. Part No.:
- 97790803211
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
WA-SCRW Pan Head Screw w. cross slot M3
Specifications
Attribute | Value |
---|---|
Head Shape | Pan |
Drive Type | Cross |
Length Metric | 8mm |
Thread Size Metric | M3 |
Material | Nylon |