RS PRO Phillips Countersunk Machine Screwsx3in
- RS Stock No.:
- 245-1717
- Manufacturer:
- RS PRO
Subtotal (1 pack of 100 units)**
€45.27
(exc. VAT)
€55.68
(inc. VAT)
5 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 + | €45.27 | €0.453 |
**price indicative
- RS Stock No.:
- 245-1717
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | RS PRO | |
Head Shape | Countersunk | |
Drive Type | Phillips | |
Length Imperial | 3in | |
Select all | ||
---|---|---|
Manufacturer RS PRO | ||
Head Shape Countersunk | ||
Drive Type Phillips | ||
Length Imperial 3in | ||
Related links
- RS PRO Phillips Countersunk Machine Screwsx3in
- RS PRO Phillips Countersunk Machine Screwsx3/8in
- RS PRO Phillips Countersunk Machine Screwsx6in
- RS PRO Phillips Countersunk Machine Screwsx3/16in
- RS PRO Phillips Countersunk Machine Screwsx1 1/2in
- RS PRO Phillips Countersunk Machine Screwsx4in
- RS PRO Phillips Countersunk Machine Screwsx1/2in
- RS PRO Phillips Countersunk Machine Screwsx1in