Hammond Flat Steel Cover Screw 12 mm
- RS Stock No.:
- 256-5869
- Mfr. Part No.:
- 1599HMS100
- Manufacturer:
- Hammond
Subtotal (1 unit)*
€13.30
(exc. VAT)
€16.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.30 |
*price indicative
- RS Stock No.:
- 256-5869
- Mfr. Part No.:
- 1599HMS100
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Cover Screw | |
| Head Shape | Flat | |
| Material | Steel | |
| Standards/Approvals | REACH, RoHS | |
| Finish | Black, Silver, Nickel Plated, Black Oxide | |
| Length | 12mm | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Cover Screw | ||
Head Shape Flat | ||
Material Steel | ||
Standards/Approvals REACH, RoHS | ||
Finish Black, Silver, Nickel Plated, Black Oxide | ||
Length 12mm | ||
The Hmmond replacement cover screw has M3 - 0.5 x 12 mm dimensions. It is comes in a package of 100 and suitable for the Hammond 1599 series enclosures.
Nickel plated
Related links
- nVent SCHROFF Steel Screw Machine Screw 12 mm
- Eaton xEnergy Series Steel Screw 12 mm x 74 mm x 12 mm
- nVent SCHROFF Countersunk Steel Screw Machine Screw 12 mm
- Schneider Electric Steel Self-Tapping Screw 12 mm
- Eaton xEnergy Series Steel Screw 12 mm x 108 mm x 12 mm
- Eaton xEnergy Series Galvanised Steel Countersunk Screw 12 mm x 10.7 mm x 10.7 mm
- RND Zinc Carbon Steel Torx Head Thread Forming Screw 12 mm
- Eaton xEnergy Series Steel Screw 12 mm x 16.6 mm x 12 mm
