Rittal for Use with Snap-on Nuts, Captive Nuts and Threaded Blocks, Sliding Nuts
- RS Stock No.:
- 265-1237
- Mfr. Part No.:
- 2504800
- Manufacturer:
- Rittal
Subtotal (1 pack of 300 units)*
€50.58
(exc. VAT)
€62.21
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €50.58 | €0.169 |
*price indicative
- RS Stock No.:
- 265-1237
- Mfr. Part No.:
- 2504800
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Enclosure Accessory | |
| For Use With | Snap-on Nuts, Captive Nuts and Threaded Blocks, Sliding Nuts | |
| Thread Size | M8 X 12 | |
| Standards/Approvals | GOST | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Enclosure Accessory | ||
For Use With Snap-on Nuts, Captive Nuts and Threaded Blocks, Sliding Nuts | ||
Thread Size M8 X 12 | ||
Standards/Approvals GOST | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Rittal Multi tooth screw is for optimum transmission of torques with increased safety and reliability when tightening and loosening screw connections.
Extended tool life
Suitable for snap on nuts, sliding nuts, captive nuts and threaded blocks
Related links
- Rittal Machine Screw
- Rittal Machine Screw x 13.0mm
- nVent SCHROFF Machine Screw
- ABB Machine Screw
- Rittal M5 Machine Screw x 13.0mm
- Rittal CP Series Enclosure for Use with Machine-Integrated Installation
- RS PRO Brass 3240 Piece Slot Drive Machine Screw Drive Screw/Bolt Kit
- RS PRO Torx M2.5 Pan Steel Machine Screw x 12mm
