Rosenberger, RoDI Rosenberger Diagnostic Interface, Straight Panel Mount Female Magnetic Connector, Solder Termination
- RS Stock No.:
- 137-3222
- Mfr. Part No.:
- MF2K111-299L
- Manufacturer:
- Rosenberger
Discontinued product
- RS Stock No.:
- 137-3222
- Mfr. Part No.:
- MF2K111-299L
- Manufacturer:
- Rosenberger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Rosenberger RoDI® 5 Magnetic Straight Panel Jack
From the Rosenberger magnetic range, the RoDI° 5 diagnostic straight coupler. The self-connecting straight jack features a unique magnetic locking system enabling the coupler to easily connect and disconnect to computers and USB devices. The RoDI° 5 system consists of 5 gold plated brass contacts with safe contact pressure. With an IP65/67 ingress rating and high number of mating cycles, the RoDI° 5 magnetic interface is ideal for applications in the harshest environments.
Features and Benefits
• Self-connecting
• Safe contact pressure
• High number of mating cycles
• 5 contacts
• Magnetic locking
• IP65/67
• Safe contact pressure
• High number of mating cycles
• 5 contacts
• Magnetic locking
• IP65/67
Applications
• Industrial control and automation
• Maintenance diagnostics
• Building services
• Bus systems and USB
• Maintenance diagnostics
• Building services
• Bus systems and USB
Rosenberger RoDI® 5 Range
Specifications
Attribute | Value |
---|---|
Termination Method | Solder |
Body Orientation | Straight |
Mounting Type | Panel Mount |
Number of Ways | 5 |
Gender | Female |
Contact Material | Brass |
Series | RoDI Rosenberger Diagnostic Interface |
Connector Type | Magnetic Jack |
IP Rating | IP65, IP67 |
Contact Plating | Gold |
- RS Stock No.:
- 137-3222
- Mfr. Part No.:
- MF2K111-299L
- Manufacturer:
- Rosenberger