- RS Stock No.:
- 253-3567
- Mfr. Part No.:
- 686-0042231-121
- Manufacturer:
- EDAC
Temporarily out of stock - back order for despatch 28-10-2024, delivery within 2 working days
Price Each (In a Bag of 100)
€5.438
(exc. VAT)
€6.689
(inc. VAT)
Units | Per unit | Per Bag* |
100 + | €5.438 | €543.80 |
*price indicative |
- RS Stock No.:
- 253-3567
- Mfr. Part No.:
- 686-0042231-121
- Manufacturer:
- EDAC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The EDAC magnetic pogo pins are used in almost every kind of electronic device today. Their high durability, tolerance and versatile application make them a preferred connector for intelligent electronic designs.
Contact is made of brass
Insulation is PA46, colour black
Voltage rating is 12v
Current rating is 2A max
Working temperature range is -30°C to +85°C
Insulation resistance is 100MOHM min
Insulation is PA46, colour black
Voltage rating is 12v
Current rating is 2A max
Working temperature range is -30°C to +85°C
Insulation resistance is 100MOHM min
Specifications
Attribute | Value |
---|---|
Connector Type | Magnetic Jack |
Series | 686 |
Gender | Female |
Termination Method | Solder Pin |
Mounting Type | PCB Mount |
Body Orientation | Straight |
Number of Ways | 4 |