- RS Stock No.:
- 253-3569
- Mfr. Part No.:
- 686-0042231-121
- Manufacturer:
- EDAC
46 In stock for delivery within 2 working days
Price Each
€8.80
(exc. VAT)
€10.82
(inc. VAT)
Units | Per unit |
1 - 9 | €8.80 |
10 - 24 | €8.00 |
25 - 49 | €7.34 |
50 + | €6.76 |
- RS Stock No.:
- 253-3569
- Mfr. Part No.:
- 686-0042231-121
- Manufacturer:
- EDAC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The EDAC magnetic pogo pins are used in almost every kind of electronic device today. Their high durability, tolerance and versatile application make them a preferred connector for intelligent electronic designs.
Contact is made of brass
Insulation is PA46, colour black
Voltage rating is 12v
Current rating is 2A max
Working temperature range is -30°C to +85°C
Insulation resistance is 100MOHM min
Insulation is PA46, colour black
Voltage rating is 12v
Current rating is 2A max
Working temperature range is -30°C to +85°C
Insulation resistance is 100MOHM min
Specifications
Attribute | Value |
---|---|
Mounting Type | PCB Mount |
Number of Ways | 4 |
Series | 686 |
Connector Type | Magnetic Jack |
Termination Method | Solder Pin |
Body Orientation | Straight |
Gender | Female |