- RS Stock No.:
- 253-3570
- Mfr. Part No.:
- 686-0052221-111
- Manufacturer:
- EDAC
Temporarily out of stock - back order for despatch 28-10-2024, delivery within 2 working days
Price Each (In a Bag of 100)
€6.505
(exc. VAT)
€8.001
(inc. VAT)
Units | Per unit | Per Bag* |
100 + | €6.505 | €650.50 |
*price indicative |
- RS Stock No.:
- 253-3570
- Mfr. Part No.:
- 686-0052221-111
- Manufacturer:
- EDAC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The EDAC magnetic pogo pins are used in almost every kind of electronic device today. Their high durability, tolerance and versatile application make them a preferred connector for intelligent electronic designs.
Contact is made of brass
Insulation is PA46, colour black
Voltage rating is 12v
Current rating is 2A max
Working temperature range is -30°C to +85°C
Insulation resistance is 100MOHM min
Insulation is PA46, colour black
Voltage rating is 12v
Current rating is 2A max
Working temperature range is -30°C to +85°C
Insulation resistance is 100MOHM min
Specifications
Attribute | Value |
---|---|
Termination Method | Solder Pin |
Connector Type | Magnetic Jack |
Series | 686 |
Body Orientation | Straight |
Number of Ways | 5 |
Mounting Type | PCB Mount |
Gender | Female |