- RS Stock No.:
- 179-7809
- Mfr. Part No.:
- 63134300051
- Manufacturer:
- FEIN
Temporarily out of stock - back order for despatch 24-05-2024, delivery within 2 working days
Added
Price Each
€40.39
(exc. VAT)
€49.68
(inc. VAT)
Units | Per unit |
1 + | €40.39 |
- RS Stock No.:
- 179-7809
- Mfr. Part No.:
- 63134300051
- Manufacturer:
- FEIN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
FEIN Magnetic Drilling Hole Cutter
The FEIN HSS magnetic drilling hole cutter has a bore size of 30mm and cutter diameter of 25mm.
Specifications
Attribute | Value |
---|---|
Cutter Diameter | 30mm |
Cutting Depth | 25 mm |
Material | HSS |
Number of Pieces | 1 |