- RS Stock No.:
- 184-8788
- Mfr. Part No.:
- MB60-12GM50-E2
- Manufacturer:
- Pepperl + Fuchs
9 In stock for delivery within 2 working days
Added
Price Each
€123.01
(exc. VAT)
€151.30
(inc. VAT)
Units | Per unit |
1 - 4 | €123.01 |
5 + | €118.10 |
- RS Stock No.:
- 184-8788
- Mfr. Part No.:
- MB60-12GM50-E2
- Manufacturer:
- Pepperl + Fuchs
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Sensing range 60 mm based on DM60-31-15 magnet
Specifications
Attribute | Value |
---|---|
Supply Voltage | 10 → 30 V |
IP Rating | IP67 |
Overall Height | 50mm |
Overall Width | 12mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +75°C |
Mounting Type | Flush Mount |
Switching Frequency | 5 kHz |
- RS Stock No.:
- 184-8788
- Mfr. Part No.:
- MB60-12GM50-E2
- Manufacturer:
- Pepperl + Fuchs