- RS Stock No.:
- 905-5289
- Mfr. Part No.:
- LMPC0000
- Manufacturer:
- Red Lion
7 In stock for delivery within 2 working days
Added
Price Each
€129.40
(exc. VAT)
€159.16
(inc. VAT)
Units | Per unit |
1 - 4 | €129.40 |
5 - 9 | €122.92 |
10 + | €116.46 |
- RS Stock No.:
- 905-5289
- Mfr. Part No.:
- LMPC0000
- Manufacturer:
- Red Lion
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Logic Magnetic Pickups
Logic Magnetic Pickups Super Sensitive
LOGIC MAGNETIC PICKUPS (LMPs) provide sensing sensitivities with
several orders of magnitude that are greater than standard magnetic pickups when
detecting moving ferrous targets. By locating a high gain pre-amplifier & signal
processing circuit inside the magnetic pick up housing, larger airgaps and slower
target surface speeds can be achieved, thereby greatly expanding application
versatility as compared with conventional magnetic pickups. Also these units
have excellent noise immunity and a frequency response to 10 KHz. The stainless
steel sensing pole is mounted flush to the plastic sensing face allowing greater
ease of setting airgaps and eliminating snagging the pole with a moving target.
Two output types are available:
The NPN OpenCollector Transistor Output unit provides a negative going current sinking
output with the approach of a ferrous target and is current limited to 40 mA.
The Open Collector units are available with either an integrally potted
10, 25 or 50 foot 3-wire shielded cable with neoprene strain relief boot or a
polarized 3-pin 5/8"-24 threaded connector for quick change versatility
The Transistor Emitter-Follower Output unit provides positive going 5 V
pulses with the approach of a ferrous target and can source 20 mA of load
current.
The Emitter-Follower output unit is
available in the 3-pin connector version only.
LOGIC MAGNETIC PICKUPS (LMPs) provide sensing sensitivities with
several orders of magnitude that are greater than standard magnetic pickups when
detecting moving ferrous targets. By locating a high gain pre-amplifier & signal
processing circuit inside the magnetic pick up housing, larger airgaps and slower
target surface speeds can be achieved, thereby greatly expanding application
versatility as compared with conventional magnetic pickups. Also these units
have excellent noise immunity and a frequency response to 10 KHz. The stainless
steel sensing pole is mounted flush to the plastic sensing face allowing greater
ease of setting airgaps and eliminating snagging the pole with a moving target.
Two output types are available:
The NPN OpenCollector Transistor Output unit provides a negative going current sinking
output with the approach of a ferrous target and is current limited to 40 mA.
The Open Collector units are available with either an integrally potted
10, 25 or 50 foot 3-wire shielded cable with neoprene strain relief boot or a
polarized 3-pin 5/8"-24 threaded connector for quick change versatility
The Transistor Emitter-Follower Output unit provides positive going 5 V
pulses with the approach of a ferrous target and can source 20 mA of load
current.
The Emitter-Follower output unit is
available in the 3-pin connector version only.
Super Sensitive
Current sinking output OR current sourcing output
Detects steel, sensing gears and other moving ferrous targets
Built in pulse shaping amplifier
Two output signal versions
diameter stainless steel case
Epoxy encapsulated sensor for oil & dirt
Moisture resistant
Cable & connector
Current sinking output OR current sourcing output
Detects steel, sensing gears and other moving ferrous targets
Built in pulse shaping amplifier
Two output signal versions
diameter stainless steel case
Epoxy encapsulated sensor for oil & dirt
Moisture resistant
Cable & connector
Note
LMPC000 – Cable with a length of 10 feet
LMPCCooo – 3 Pin connector
LMPCCooo – 3 Pin connector
Red Lion
Specifications
Attribute | Value |
---|---|
Supply Voltage | 9 → 30 V dc |
Minimum Operating Temperature | -18°C |
Mounting Type | Flush Mount |
Maximum Operating Temperature | +60°C |