SICK Cylindrical Magnetic Proximity Sensor, 30mA
- RS Stock No.:
- 285-8876
- Mfr. Part No.:
- MM12-70A-N-ZC0
- Manufacturer:
- SICK
Subtotal (1 unit)**
€74.80
(exc. VAT)
€92.00
(inc. VAT)
1 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €74.80 |
**price indicative
Related links
- SICK Cylindrical Magnetic Proximity Sensor
- SICK Cylindrical Magnetic Proximity Sensor , 200mA
- SICK Cylindrical Magnetic Proximity Sensor, 200mA
- SICK Cylindrical Magnetic Proximity Sensor, 500mA
- Celduc Cylindrical Magnetic Proximity Sensor , IP67
- Celduc Cylindrical Magnetic Proximity Sensor , IP67
- Celduc Cylindrical Magnetic Proximity Sensor 300V, IP67
- Celduc Cylindrical Magnetic Proximity Sensor 400V, IP67