Assemtech Reed Switch Cylindrical 140V, NO, 0.5A
- RS Stock No.:
- 866-2634
- Mfr. Part No.:
- PRA175/10
- Manufacturer:
- Assemtech
View this category
Temporarily out of stock - back order for despatch 18-08-2022, delivery within 2 working days
Price Each
€7.54
(exc. VAT)
€9.27
(inc. VAT)
units | Per unit |
1 - 4 | €7.54 |
5 - 9 | €7.29 |
10 + | €6.91 |
- RS Stock No.:
- 866-2634
- Mfr. Part No.:
- PRA175/10
- Manufacturer:
- Assemtech
- COO (Country of Origin):
- GB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Assemtech Cylindrical Proximity Reed Switches
Specifications
Attribute | Value |
Switch Shape | Cylindrical |
Pole and Throw Configuration | SPST |
Normal State Configuration | NO |
Terminal Type | Wire Lead |
Maximum Current | 0.5A |
Maximum AC Voltage | 140V |
Maximum DC Voltage | 175V |
Contact Resistance | 140mΩ |
Total Length | 102mm |
Length | 12mm |
Dimensions | 3 (Dia.) x 12mm |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |