- RS Stock No.:
- 668-0025
- Mfr. Part No.:
- E754
- Manufacturer:
- Eclipse
In stock for delivery within 8 working days
Added
Price Each
€12.96
(exc. VAT)
€15.94
(inc. VAT)
Units | Per unit |
1 - 4 | €12.96 |
5 - 9 | €12.32 |
10 - 19 | €11.65 |
20 + | €10.88 |
- RS Stock No.:
- 668-0025
- Mfr. Part No.:
- E754
- Manufacturer:
- Eclipse
Technical data sheets
Legislation and Compliance
Product Details
H6 Samarium-Cobalt Bar Magnet
Shielded, samarium-cobalt bar gripper magnet
Three to five times the adhesive force of hard ferrites
Fitting tolerance up to outer diameter h6
Install by press fitting, gluing, casting
Temperature stable up to +200 °C
For use in tensioning and assembly work
Three to five times the adhesive force of hard ferrites
Fitting tolerance up to outer diameter h6
Install by press fitting, gluing, casting
Temperature stable up to +200 °C
For use in tensioning and assembly work
Specifications
Attribute | Value |
---|---|
Magnet Type | Pot |
Width/Diameter | 16mm |
Pull Force | 12.5kg |
Attachment Type | None |
Material | Samarium Cobalt Alloy |
Length | 20mm |