- RS Stock No.:
- 695-0184
- Mfr. Part No.:
- N815
- Manufacturer:
- Eclipse
1 Within 1 working day(s) (IE stock)
Within 8 working day(s) (EU stock)
Added
Price 1 Box of 3
€21.60
(exc. VAT)
€26.57
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 - 4 | €21.60 | €7.20 |
5 - 9 | €20.49 | €6.83 |
10 - 29 | €19.44 | €6.48 |
30 + | €18.12 | €6.04 |
*price indicative |
- RS Stock No.:
- 695-0184
- Mfr. Part No.:
- N815
- Manufacturer:
- Eclipse
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Eclipse Neodymium Disc Magnet
The Eclipse neodymium disc magnet is made of 'rare-earth' iron boron and has a pull force of 3.3kg. This coin-shaped axially magnetised magnet can be stacked in attraction to create thicker magnets. Increasing the thickness can give an increase in magnetic output from the magnet but there is a thickness at which adding extra magnet height gives less and less performance benefit. It can be used at temperatures of up to 80°C.
Features and Benefits
Total height of 3mm and diameter of 20mm
Anisotropic
High resistance to de-magnetisation
N35 grade material
Nickel plated
Strongest magnetic performance
Weight is 0.0071kg
Anisotropic
High resistance to de-magnetisation
N35 grade material
Nickel plated
Strongest magnetic performance
Weight is 0.0071kg
Applications
Attracting
Clamping
Positioning
Clamping
Positioning
Specifications
Attribute | Value |
---|---|
Magnet Type | Disc |
Width/Diameter | 20mm |
Pull Force | 3.3kg |
Thickness | 3mm |
Attachment Type | None |