- RS Stock No.:
- 848-7607
- Mfr. Part No.:
- SPD025979
- Manufacturer:
- Luxo
9 In stock for delivery within 2 working days
Added
Price Each
€80.45
(exc. VAT)
€98.95
(inc. VAT)
Units | Per unit |
1 + | €80.45 |
- RS Stock No.:
- 848-7607
- Mfr. Part No.:
- SPD025979
- Manufacturer:
- Luxo
Legislation and Compliance
- COO (Country of Origin):
- NO
Product Details
Luxo Bench Magnifier Suction Lens
When you need additional magnifaction simpy wet down the silicon gasket suction mount and increase the scope of your bench magnifier.
4d (2x), 6d (2.5x) & 10d (3.5x) options
2 in lens, 2.5 in total diameter
Easy to apply and remove
Designed for Luxo's KFM, LFM, Wave and Circus range and will work with any magnifiers
2 in lens, 2.5 in total diameter
Easy to apply and remove
Designed for Luxo's KFM, LFM, Wave and Circus range and will work with any magnifiers
Specifications
Attribute | Value |
---|---|
Accessory Type | 6d Suction Lens |
For Use With | Bench Magnifier |