- RS Stock No.:
- 214-9728
- Mfr. Part No.:
- 113712000-00800639
- Manufacturer:
- Waldmann
View all Magnifying Lamps
7 In stock for delivery within 2 working days
Price Each
€586.38
(exc. VAT)
€721.25
(inc. VAT)
units | Per unit |
1 + | €586.38 |
- RS Stock No.:
- 214-9728
- Mfr. Part No.:
- 113712000-00800639
- Manufacturer:
- Waldmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Waldmann TEVISIO Magnifier luminaire is a magnifying lamp with LED as a light source. This lamp has adhesive add-on magnifier.
It has 2D head joint
Lamp has IP20 protection
Light characteristics can be adjusted with a three-way switch
Lamp has IP20 protection
Light characteristics can be adjusted with a three-way switch
Specifications
Attribute | Value |
Dioptre | 3.5dioptre |
Lens Size | 160mm |
Magnifier Type | Screw Down Flange |
Lamp Type | LED |
Lamp Wattage | 13W |
Model Number p | TEVISIO-TVD |