- RS Stock No.:
- 214-9733
- Mfr. Part No.:
- 113714000-00800676
- Manufacturer:
- Waldmann
View all Magnifying Lamps
1 In stock for delivery within 2 working days
Price Each
€810.93
(exc. VAT)
€997.44
(inc. VAT)
units | Per unit |
1 + | €810.93 |
- RS Stock No.:
- 214-9733
- Mfr. Part No.:
- 113714000-00800676
- Manufacturer:
- Waldmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Waldmann TEVISIO Magnifier luminaire is a magnifying lamp with LED as a light source. The light characteristics of lamp can be adjusted with a three-way switch.
Lamp has long arms
Specifications
Attribute | Value |
Dioptre | 3.5dioptre |
Lens Size | 160mm |
Magnifier Type | Screw Down Flange |
Lamp Type | LED |
Lamp Wattage | 13W |
Model Number p | TEVISIO-TVD |