Hirschmann Flat Gasket for use with GMN series cable socket
- RS Stock No.:
- 156-1269
- Mfr. Part No.:
- 733273002 GMN 209-3 NBR light brown
- Manufacturer:
- Hirschmann
Temporarily out of stock - back order for despatch 12-08-2024, delivery within 2 working days
Price 1 Pack of 10
€2.76
(exc. VAT)
€3.39
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 - 9 | €2.76 | €0.276 |
10 - 24 | €2.68 | €0.268 |
25 - 49 | €2.59 | €0.259 |
50 + | €2.53 | €0.253 |
*price indicative
- RS Stock No.:
- 156-1269
- Mfr. Part No.:
- 733273002 GMN 209-3 NBR light brown
- Manufacturer:
- Hirschmann
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
GM series version DIN EN 175301-803 type B
Base: 20.8 x 28.6
![](https://media.rs-online.com/t_line/LF156123-10.gif)
Industrial Standard Hirschmann
A comprehensive range of cable sockets and appliance connector bases typically for use with solenoid valves on pneumatic and hydraulic equipment. Housing material is glass-filled nylon making them impact resistant.,All Hirschmann appliance connectors feature terminals that can be screwed onto bare or ferruled conductors, or will accept crimp ring/fork terminals under the head of the screw.
2P+E
Ambient temperature: -40°C to +90°C
Ambient temperature: -40°C to +90°C
Specifications
Attribute | Value |
---|---|
Accessory Type | Flat Gasket |
For Use With | GMN series cable socket |