- RS Stock No.:
- 325-179
- Mfr. Part No.:
- 505 WHI
- Manufacturer:
- MK Electric
1 In stock for delivery within 2 working days
Added
Price 1 Pack of 10
€60.64
(exc. VAT)
€74.59
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 4 | €60.64 | €6.064 |
5 - 12 | €56.94 | €5.694 |
13 - 24 | €54.64 | €5.464 |
25 + | €52.03 | €5.203 |
*price indicative |
- RS Stock No.:
- 325-179
- Mfr. Part No.:
- 505 WHI
- Manufacturer:
- MK Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
MK Moulded
Unfused round pin plugs manufactured from white urea formaldehyde. Suitable for most commercial/ industrial applications.
Standards
BS546:1950
Specifications
Attribute | Value |
---|---|
Plug/Socket | Plug |
Country | UK |
Current Rating | 5A |
Mounting Type | Cable Mount |
Number of USB Sockets | 0 |
Mains Plug Type | Type D - Old British/South African 5A |
Pole Format | 2P+E |
Colour | White |
Gender | Male |
Body Material | PVC, Urea Formaldehyde |