LK Denmark Mains Plug, 10A Grey, Cable Mount, 250 V
- RS Stock No.:
- 148-4134
- Mfr. Part No.:
- 210A5251
- Manufacturer:
- LK
Price Each
€11.04
(exc. VAT)
€13.58
(inc. VAT)
17 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €11.04 |
- RS Stock No.:
- 148-4134
- Mfr. Part No.:
- 210A5251
- Manufacturer:
- LK
Attribute | Value |
---|---|
Plug/Socket | Plug |
Country | Denmark |
Current Rating | 10A |
Mounting Type | Cable Mount |
Number of USB Sockets | 0 |
Mains Plug Type | Type K - Danish |
Voltage Rating | 250 V |
Pole Format | 2P+E |
Colour | Grey |
Gender | Male |
Related links
- LK Denmark Mains Plug Cable Mount, 250 V
- LK Denmark Mains Plug Cable Mount Polymer, 250 V
- LK Denmark Mains Plug Red 250 V
- LK Denmark Mains Plug Red 250 V
- LK Denmark Mains Plug Cable Mount Screw, 250 V
- LK Denmark Mains Plug 440 V
- LK Denmark Mains Connector Panel Mount Thermoplastic
- Bachmann Denmark Mains Plug & Socket Cable Mount, 250 V ac