Amphenol Industrial US Mains Plug & Socket, 16A Black, Yellow, Panel Mount Thermoplastic, 250 V ac
- RS Stock No.:
- 192-0462
- Mfr. Part No.:
- HPT-3-MDW
- Manufacturer:
- Amphenol Industrial
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 192-0462
- Mfr. Part No.:
- HPT-3-MDW
- Manufacturer:
- Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amphenol Industrial | |
Plug/Socket | Socket | |
Country | US | |
Current Rating | 16A | |
Mounting Type | Panel Mount | |
Voltage Rating | 250 V ac | |
Pole Format | 2+PE | |
Colour | Black, Yellow | |
Gender | Male | |
Body Material | Thermoplastic | |
Contact Material | Copper Alloy | |
Contact Plating | Silver | |
Select all | ||
---|---|---|
Brand Amphenol Industrial | ||
Plug/Socket Socket | ||
Country US | ||
Current Rating 16A | ||
Mounting Type Panel Mount | ||
Voltage Rating 250 V ac | ||
Pole Format 2+PE | ||
Colour Black, Yellow | ||
Gender Male | ||
Body Material Thermoplastic | ||
Contact Material Copper Alloy | ||
Contact Plating Silver | ||
Related links
- Amphenol Industrial USA Mains Plug & Socket Yellow 250 V
- Amphenol Industrial Male Black Sealing Cap IP65 for use with HPT-3-MD and HPT-3-MDW Power Connectors
- ABL Sursum Europe Mains Connector Panel Mount Thermoplastic Screw, 250 V
- Amphenol Industrial Rated At 16A, 250 V No
- Amphenol Industrial Rated At 16A, 250 V No
- LK Denmark Mains Plug Red 250 V
- Masterplug UK Mains Plug Cable Mount Thermoplastic, 250 V
- Masterplug UK Mains Plug Cable Mount Thermoplastic, 250 V