- RS Stock No.:
- 201-5248
- Mfr. Part No.:
- 0804137
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 13-06-2024, delivery within 2 working days
Added
Price 1 Pack of 2
€84.91
(exc. VAT)
€104.44
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €84.91 | €42.455 |
*price indicative |
- RS Stock No.:
- 201-5248
- Mfr. Part No.:
- 0804137
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
The Phoenix double socket has type L pin connector pattern with push-in spring connection method and LED display. It used polyamide material and DIN rail mounting type. Its colour is green.
Ambient temperature is -20 °C to 60 °C
Its width is 90 mm
Its width is 90 mm
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Specifications
Attribute | Value |
---|---|
Plug/Socket | Socket |
Country | Italy |
Current Rating | 16A |
Mounting Type | DIN Rail |
Voltage Rating | 250 V |
Gender | Female |