Steffen Switzerland Mains Plug, 16A Polyamide 6, 250 V, Screw
- RS Stock No.:
- 287-6508
- Distrelec Article No.:
- 110-34-218
- Mfr. Part No.:
- 149644
- Manufacturer:
- Steffen
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 287-6508
- Distrelec Article No.:
- 110-34-218
- Mfr. Part No.:
- 149644
- Manufacturer:
- Steffen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steffen | |
| Product Type | Mains Plug | |
| Connector Type | Swiss Standard Type 25 | |
| Country | Switzerland | |
| Current | 16A | |
| Connector Gender | Male | |
| Voltage | 250 V | |
| Body Material | Polyamide 6 | |
| Termination Type | Screw | |
| Series | 547 | |
| Standards/Approvals | RoHS | |
| Contact Material | Copper Zinc Alloy | |
| Select all | ||
|---|---|---|
Brand Steffen | ||
Product Type Mains Plug | ||
Connector Type Swiss Standard Type 25 | ||
Country Switzerland | ||
Current 16A | ||
Connector Gender Male | ||
Voltage 250 V | ||
Body Material Polyamide 6 | ||
Termination Type Screw | ||
Series 547 | ||
Standards/Approvals RoHS | ||
Contact Material Copper Zinc Alloy | ||
- COO (Country of Origin):
- DE
The plug with earthing contact is a reliable and versatile option for your electrical needs. With a rated voltage of AC 250 V / 400 V and a rated current of 16 A, it is designed to meet the highest safety standards. Certified according to IEC 60884-1 and SN 416532-2, this plug features screw-type terminals made of CuZn 39 and a polyamide 6 housing for durability and longevity.
Certified according to IEC 60884-1 and SN 416532-2 for safety compliance
Rated voltage of AC 250 V / 400 V and rated current of 16 A for powerful performance
Screw-type terminals made of CuZn 39 for secure connections
Polyamide 6 housing for durability and longevity
Rewireable design suitable for flexible supply lines H05VV-F 5G1,0 mm² and 5G1,5 mm²
Related links
- Steffen Swiss Mains Plug Cable Mount, 250 V
- Steffen Swiss Mains Plug Cable Mount Plastic, 250 V
- RS PRO Swiss Mains Plug Cable Mount Thermoplastic Screw, 250 V
- LK Denmark Mains Plug 440 V
- Neutrik Europe Mains Plug & Socket Cable Mount Polyamide Plug-In, 250 V
- Steffen Type J - Swiss 6 Gang Extension socket 10A, 250 V
- Steffen 10m 1 Socket Type J - Swiss Extension Reel, 250 V
- LK Denmark Mains Plug Cable Mount Screw, 250 V