MENNEKES Europe Mains Connector, 16A Blue, Cable Mount Thermoplastic Screw, 230 V
- RS Stock No.:
- 358-9196
- Mfr. Part No.:
- 10843
- Manufacturer:
- MENNEKES
Bulk discount available
Subtotal (1 unit)*
€35.84
(exc. VAT)
€44.08
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | €35.84 |
5 - 14 | €34.09 |
15 + | €32.99 |
*price indicative
- RS Stock No.:
- 358-9196
- Mfr. Part No.:
- 10843
- Manufacturer:
- MENNEKES
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | MENNEKES | |
Plug/Socket | Socket | |
Country | Europe | |
Current Rating | 16A | |
Mounting Type | Cable Mount | |
Number of USB Sockets | 0 | |
Mains Socket Type | Type F - German Schuko | |
Voltage Rating | 230 V | |
Pole Format | 2P+E | |
Colour | Blue | |
Gender | Female | |
Body Material | Thermoplastic | |
Termination Method | Screw | |
Select all | ||
---|---|---|
Brand MENNEKES | ||
Plug/Socket Socket | ||
Country Europe | ||
Current Rating 16A | ||
Mounting Type Cable Mount | ||
Number of USB Sockets 0 | ||
Mains Socket Type Type F - German Schuko | ||
Voltage Rating 230 V | ||
Pole Format 2P+E | ||
Colour Blue | ||
Gender Female | ||
Body Material Thermoplastic | ||
Termination Method Screw | ||
Related links
- MENNEKES Europe Mains Connector Cable Mount Thermoplastic Screw, 230 V
- MENNEKES French / German Mains Plug Cable Mount Thermoplastic Screw, 230 V
- MENNEKES German Mains Plug Cable Mount Thermoplastic Screw, 230 V
- ABL Sursum Europe Mains Connector Panel Mount Thermoplastic Screw, 250 V
- ABL Sursum Europe Mains Connector Panel Mount Thermoplastic Screw, 250 V
- Legrand French / German Mains Connector Cable Mount Polymer Screw, 230 V
- Legrand French / German Mains Connector Cable Mount Polymer Screw, 230 V
- Legrand Europe Mains Connector Cable Mount Rubber Screw, 250 V