Legrand French Mains Connector, 16A White, Cable Mount Polymer, 250 V
- RS Stock No.:
- 705-0712
- Mfr. Part No.:
- 0 501 83
- Manufacturer:
- Legrand
Bulk discount available
Subtotal (1 unit)**
€3.53
(exc. VAT)
€4.34
(inc. VAT)
1543 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 - 9 | €3.53 |
10 - 24 | €3.27 |
25 + | €3.07 |
**price indicative
- RS Stock No.:
- 705-0712
- Mfr. Part No.:
- 0 501 83
- Manufacturer:
- Legrand
Related links
- Legrand Europe Mains Connector Cable Mount Polymer, 250 V
- Legrand French Mains Connector Cable Mount Polymer, 250 V
- Legrand French Mains Connector Cable Mount Polymer, 240 V
- Legrand French / German Mains Connector Grey 250 V
- Legrand French Mains Connector Cable Mount Polymer, 250 V
- Legrand French Mains Connector Cable Mount Polymer, 250 V
- Legrand French Mains Connector Cable Mount Polymer, 230 V
- Legrand French / German Mains Connector Cable Mount Polymer Screw, 230 V