Legrand French Mains Connector, 16A Grey, Cable Mount Polymer, 250 V
- RS Stock No.:
- 705-0796
- Mfr. Part No.:
- 0 504 25
- Manufacturer:
- Legrand
Bulk discount available
Subtotal (1 unit)**
€7.36
(exc. VAT)
€9.05
(inc. VAT)
10 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 - 9 | €7.36 |
10 - 24 | €6.80 |
25 + | €6.46 |
**price indicative
- RS Stock No.:
- 705-0796
- Mfr. Part No.:
- 0 504 25
- Manufacturer:
- Legrand
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Related links
- Legrand French Mains Connector Cable Mount Polymer, 250 V
- Legrand French Mains Connector Cable Mount Polymer, 250 V
- Legrand French Mains Connector Cable Mount Polymer, 250 V
- Legrand French Mains Connector Cable Mount Rubber, 250 V
- Legrand French Mains Connector Cable Mount Rubber Screw, 250 V
- Legrand French / German Mains Connector Grey 250 V
- Legrand French Mains Connector Cable Mount Polymer, 240 V
- Legrand Europe Mains Connector Cable Mount Polymer, 250 V