Legrand French Mains Connector, 16A Black, Cable Mount Rubber, 250 V
- RS Stock No.:
- 705-0807
- Mfr. Part No.:
- 0 504 42
- Manufacturer:
- Legrand
Bulk discount available
Price Each**
€27.60
(exc. VAT)
€33.95
(inc. VAT)
9 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €27.60 |
10 - 24 | €25.44 |
25 + | €24.37 |
**price indicative
- RS Stock No.:
- 705-0807
- Mfr. Part No.:
- 0 504 42
- Manufacturer:
- Legrand
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Related links
- Legrand French Mains Connector Cable Mount Rubber, 250 V
- Legrand French Mains Connector Cable Mount Rubber Screw, 250 V
- Legrand French Mains Connector Cable Mount Polymer, 250 V
- Legrand Europe Mains Connector Cable Mount Rubber, 250 V
- Legrand French Mains Connector Cable Mount Rubber, 230 V
- Legrand French Mains Connector Cable Mount Polymer, 250 V
- Legrand French Mains Plug Cable Mount Rubber, 250 V
- Legrand French Mains Connector Cable Mount Polymer, 250 V