Legrand Europe Mains Connector, 20A Grey, Cable Mount Polymer, 400 V
- RS Stock No.:
- 705-0866
- Mfr. Part No.:
- 0 556 37
- Manufacturer:
- Legrand
Bulk discount available
Price Each**
€25.36
(exc. VAT)
€31.19
(inc. VAT)
65 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €25.36 |
10 - 24 | €23.44 |
25 + | €22.36 |
**price indicative
- RS Stock No.:
- 705-0866
- Mfr. Part No.:
- 0 556 37
- Manufacturer:
- Legrand
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Related links
- Legrand Europe Mains Connector Cable Mount Polymer, 400 V
- Legrand French Mains Connector Cable Mount Polymer, 400 V
- Legrand Europe Mains Connector Cable Mount Polymer, 400 V
- Legrand Europe Mains Connector Cable Mount Polymer, 380 V
- Legrand Europe Mains Connector Cable Mount Rubber, 380 V
- Legrand French Mains Connector Cable Mount Polymer, 400 V
- Legrand Europe Mains Connector Cable Mount Polymer, 250 V
- Legrand Europe Mains Plug Cable Mount Polymer, 380 V