Legrand German Mains Plug, 16A Black, Cable Mount Screw
- RS Stock No.:
- 754-2198
- Mfr. Part No.:
- 0 503 42
- Manufacturer:
- Legrand
Bulk discount available
Subtotal (1 unit)**
€15.58
(exc. VAT)
€19.16
(inc. VAT)
571 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 - 9 | €15.58 |
10 - 24 | €14.44 |
25 + | €13.70 |
**price indicative
- RS Stock No.:
- 754-2198
- Mfr. Part No.:
- 0 503 42
- Manufacturer:
- Legrand
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- Legrand French / German Mains Plug Cable Mount Plastic, 230 V
- RS PRO German Mains Plug Cable Mount Screw, 250 V
- RS PRO French / German Mains Plug 250 V
- Siemens German Mains Plug DIN Rail Mount Screw, 230 V
- RS PRO German Mains Plug Cable Mount Screw, 250 V ac
- Kopp German Mains Plug Cable Mount Rubber, 250 V
- MENNEKES German Mains Plug Cable Mount Thermoplastic Screw, 230 V
- RS PRO German Mains Plug 250 V