- RS Stock No.:
- 817-9375
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 10-05-2024, delivery within 2 working days
Added
Price Each
€19.10
(exc. VAT)
€23.49
(inc. VAT)
Units | Per unit |
1 - 9 | €19.10 |
10 - 49 | €18.18 |
50 + | €17.17 |
- RS Stock No.:
- 817-9375
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS PRO 20A NEMA L6 Twist Lock US Mains Plugs, 250V
A reliable and secure NEMA twist lock USA mains plug suitable for use with 250V AC mains electricity in North America and other countries that use the standards set by the US National Electrical Manufacturers Association.
The twist-lock design enables a more secure and reliable connection protecting against disconnection from vibration and incidental impact.
Constructed from a robust Nylon body with a tough Polycarbonate retainer and Copper alloy contacts for excellent conductivity.
Designed for cable mounting using the Brass screw terminals the NEMA twist-lock plug has a voltage rating of 250V and a power rating of 20A.
NEMA twist-lock plug are suitable for use in industrial and commercial settings and are suited for use in environments where vibration and shock are a factor.
Features and Benefits
250V USA mains plug
NEMA L6
Twist-lock design
Cable mount
Nylon body
Brass screw terminals
Standards and Approvals: UL-498, NEMA WD 6:2002, CSA C22.2 No.42
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice
Specifications
Attribute | Value |
---|---|
Plug/Socket | Plug |
Country | USA |
Current Rating | 20A |
Mounting Type | Cable Mount |
Number of USB Sockets | 0 |
Voltage Rating | 250 V |
Mains Plug Type | NEMA L6 - 20P |
Pole Format | 2P+E |
Colour | Black |
Gender | Male |
Body Material | Nylon |
Termination Method | Quick Connect |
Contact Material | Copper Alloy |
Maximum Cable Diameter | 9mm |
Minimum Cable Diameter | 24mm |
Cable Diameter | 9 → 24mm |