- RS Stock No.:
- 835-6812
- Mfr. Part No.:
- ML3113
- Manufacturer:
- PASS & SEYMOUR
Discontinued product
- RS Stock No.:
- 835-6812
- Mfr. Part No.:
- ML3113
- Manufacturer:
- PASS & SEYMOUR
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- MX
Product Details
Midget Plugs & Connectors
The Pass & Seymour Midget range of plugs and connectors are made from quality materials, Durable and a time tested design.
Specifications
Attribute | Value |
---|---|
Plug/Socket | Plug |
Country | USA |
Current Rating | 15A |
Mounting Type | Cable Mount |
Number of USB Sockets | 0 |
Mains Plug Type | NEMA ML3 - 15P |
Voltage Rating | 125/250 V |
Pole Format | 3P |
Colour | Black |
Gender | Male |